Part Details for PT20-300PSIG-1-2-8-18 by NOSHOK Inc
Overview of PT20-300PSIG-1-2-8-18 by NOSHOK Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SPT20L-112MLD | Coilcraft Inc | General Purpose Inductor, 1.1uH, 20%, 1 Element, Ferrite-Core, SMD, 3434, ROHS COMPLIANT | |
SPT20L-112MLB | Coilcraft Inc | General Purpose Inductor, 1.1uH, 20%, 1 Element, Ferrite-Core, SMD, 3434, ROHS COMPLIANT | |
SPT20L-702 | Coilcraft Inc | Power inductor, toroid, 20% tol, SMT, RoHS |
Price & Stock for PT20-300PSIG-1-2-8-18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK3354
|
Newark | Pressure Transducer, 300Psig, Voltage, Operating Pressure Max:300Psi, Sensor Output Type:Voltage, Pressure Measurement Type:Gauge, Voltage Rating:30Vdc, Port Style:1/2" Mnpt, Supply Current:-, Product Range:Pt20 Series Rohs Compliant: Yes |Noshok PT20-300PSIG-1-2-8-18 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$205.4000 / $249.2200 | Buy Now |
DISTI #
74991115
|
RS | General Purp Pressure Transmitter,300 psi, 3-wire, 1/2 NPT, DIN form A, 3ft cabl | NOSHOK PT20-300psig-1-2-8-18 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$195.6200 | RFQ |