Part Details for PT202SSQ by C&K
Overview of PT202SSQ by C&K
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT202SSQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC9480
|
Newark | Toggle Switch, Dpdt, 15A, 28Vdc, Panel, Switch Operation:On-None-Off, Contact Configuration:Dpdt, Illumination:Non Illuminated, Product Range:Pt Series, Contact Current Max:15A, Switch Mounting:Panel, Contact Voltage Ac Nom:277V, Rohs Compliant: Yes |C&k Components PT202SSQ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.4500 / $37.9500 | Buy Now |
DISTI #
35AH5383
|
Newark | Toggle |C&k Components PT202SSQ Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$43.0800 / $55.3600 | Buy Now |
DISTI #
CKN12192-ND
|
DigiKey | SWITCH TOGGLE DPST 15A 277V Min Qty: 1 Lead time: 10 Weeks Container: Tray |
3 In Stock |
|
$32.5900 | Buy Now |
DISTI #
611-PT202SSQ
|
Mouser Electronics | Toggle Switches DP, On-None-Off Screw Terminal RoHS: Compliant | 0 |
|
$33.2600 | Order Now |
DISTI #
000000000005957147
|
Sager | Toggle Switches DP, On-None-Off Screw Terminal | 0 |
|
Buy Now | |
DISTI #
2992661
|
element14 Asia-Pacific | TOGGLE SWITCH, DPDT, 15A, 28VDC, PANEL RoHS: Compliant Min Qty: 1 Container: Each | 15 |
|
$35.7404 / $49.2974 | Buy Now |
DISTI #
2992661
|
Farnell | TOGGLE SWITCH, DPDT, 15A, 28VDC, PANEL RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 1 Days Container: Each | 15 |
|
$30.4128 / $32.3535 | Buy Now |