Part Details for PT205SZQ by C&K
Overview of PT205SZQ by C&K
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT205SZQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC9486
|
Newark | Toggle Switch, Dpdt, 10A, 28Vdc, Panel, Switch Operation:(On)-Off-(On), Contact Configuration:Dpdt, Illumination:Non Illuminated, Product Range:Pt Series, Contact Current Max:10A, Switch Mounting:Panel, Contact Voltage Ac Nom:277V, Rohs Compliant: Yes |C&k Components PT205SZQ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$56.2600 | Buy Now |
DISTI #
CKN12199-ND
|
DigiKey | SWITCH TOGGLE DPDT 10A 277V Min Qty: 100 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$26.9265 | Buy Now |
DISTI #
611-PT205SZQ
|
Mouser Electronics | Toggle Switches DP, Mom-Off-Mom Solder Terminal RoHS: Compliant | 0 |
|
$41.8200 | Order Now |
DISTI #
C&K Components PT205SZQ
|
PEI Genesis | Toggle Switches DP | 105 |
|
Buy Now | |
DISTI #
000000000005957153
|
Sager | Toggle Switches DP, Mom-Off-Mom Solder Terminal | 0 |
|
Buy Now | |
DISTI #
2992667
|
element14 Asia-Pacific | TOGGLE SWITCH, DPDT, 10A, 28VDC, PANEL RoHS: Compliant Min Qty: 1 Container: Each | 2 |
|
$59.3830 / $61.8573 | Buy Now |
DISTI #
2992667
|
Farnell | TOGGLE SWITCH, DPDT, 10A, 28VDC, PANEL RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 1 Days Container: Each | 2 |
|
$40.2949 / $55.5809 | Buy Now |