Part Details for PT211-115DW by L-com Inc
Overview of PT211-115DW by L-com Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT211-115DW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74764148
|
RS | Pressure Sensor, 50 MPa, 4-20mA, G1/4, 1.5m cable | L-com PT211-115DW RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$198.0000 | RFQ |
|
Onlinecomponents.com | 0 |
|
$176.4200 / $189.4900 | Buy Now | |
DISTI #
77746468
|
Verical | PT211-115DW Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$158.4000 / $198.0000 | Buy Now |