Part Details for PT23301 by Bourns Inc
Overview of PT23301 by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for PT23301
PT23301 CAD Models
PT23301 Part Data Attributes
|
PT23301
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PT23301
Bourns Inc
Datacom Transformer, ISDN Application(s), 1:2
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | ISDN | |
Height | 12.8 mm | |
Isolation Voltage | 1500 V | |
Length | 15.3 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Packing Method | TRAY | |
Primary Inductance | 20000 µH | |
Surface Mount | NO | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:2 | |
Width | 15.3 mm |