Part Details for PT23302L by Bourns Inc
Overview of PT23302L by Bourns Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for PT23302L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PT23302L
|
Avnet Americas | ISDN TRANSFORMER - Bulk (Alt: PT23302L) RoHS: Compliant Min Qty: 110 Package Multiple: 55 Container: Bulk | 0 |
|
RFQ |
Part Details for PT23302L
PT23302L CAD Models
PT23302L Part Data Attributes:
|
PT23302L
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PT23302L
Bourns Inc
Datacom Transformer, ISDN Application(s), 1:2.5, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | ISDN | |
Height | 12.8 mm | |
Isolation Voltage | 1500 V | |
JESD-609 Code | e3 | |
Length | 22.9 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Packing Method | TRAY | |
Primary Inductance | 22000 µH | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:2.5 | |
Width | 16 mm |