There are no models available for this part yet.
Overview of PT250-1200 by API Delevan
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XPN12006NC | Toshiba Electronic Devices & Storage Corporation | N-ch MOSFET, 60 V, 20 A, 0.0120 Ω@10V, TSON Advance(WF) | |
TPN12008QM | Toshiba Electronic Devices & Storage Corporation | MOSFET, N-ch, 80 V, 26 A, 0.0123 Ohm@10V, TSON Advance | |
CS1200 | Coilcraft Inc | Current Sense Transformer, 35A, 1:200 |
Price & Stock for PT250-1200 by API Delevan
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
PT250-1200-ND
|
DigiKey | FIXED IND 250UH 3.8A 130 MOHM TH Min Qty: 100 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.3528 | Buy Now | |
DISTI #
807-PT250-1200
|
Mouser Electronics | Power Inductors - Leaded 250uH 15% .13ohm VrtMnt Toroid Radial RoHS: Not Compliant | 0 |
|
$10.0600 / $10.3500 | Order Now |
CAD Models for PT250-1200 by API Delevan
Part Data Attributes for PT250-1200 by API Delevan
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
API DELEVAN
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Construction
|
Toroidal
|
Core Material
|
IRON
|
DC Resistance
|
0.13 Ω
|
Inductance-Nom (L)
|
250 µH
|
Inductor Application
|
POWER INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code
|
e0
|
Lead Diameter
|
0.64 mm
|
Lead Length
|
12.7 mm
|
Lead Spacing
|
12.45 mm
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Package Diameter
|
30.48 mm
|
Package Length
|
13.97 mm
|
Package Style
|
Toroidal
|
Packing Method
|
Bulk
|
Rated Current-Max
|
3.8 A
|
Shape/Size Description
|
CYLINDRICAL PACKAGE
|
Shielded
|
YES
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin/Lead (Sn60Pb40)
|
Terminal Placement
|
RADIAL
|
Terminal Shape
|
WIRE
|
Test Frequency
|
0.001 MHz
|
Tolerance
|
15%
|
Alternate Parts for PT250-1200
This table gives cross-reference parts and alternative options found for PT250-1200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PT250-1200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PT250R-1200HM | FIXED IND 250UH 3.8A 130 MOHM TH | API Delevan | PT250-1200 vs PT250R-1200HM |