-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 2W, 0.1ohm, 1% +/-Tol, -100,100ppm/Cel, 2512
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PT2512FK-7W0R1L by YAGEO Corporation is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AK7783
|
Newark | Res, R1, 2W, 2512, Thick Film, Resistance:0.1Ohm, Product Range:Pt Series, Resistor Case/Package:2512 [6432 Metric], Power Rating:2W, Resistance Tolerance:± 1%, Resistor Technology:Thick Film, Temperature Coefficient:± 100Ppm/°C Rohs Compliant: Yes |Yageo PT2512FK-7W0R1L RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2720 | Buy Now |
DISTI #
58AK3304
|
Newark | Res, R1, 2W, 2512, Thick Film, Resistance:0.1Ohm, Product Range:Pt Series, Resistor Case/Package:2512 [6432 Metric], Power Rating:2W, Resistance Tolerance:± 1%, Resistor Technology:Thick Film, Temperature Coefficient:± 100Ppm/°C Rohs Compliant: Yes |Yageo PT2512FK-7W0R1L RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2090 / $0.2780 | Buy Now |
DISTI #
PT2512FK-7W0R1L
|
Avnet Americas | SMD Current Sense Resistor, 100 Milliohm, ? 1%, 2 W, 2512 [6432 Metric], Thick Film - Tape and Reel (Alt: PT2512FK-7W0R1L) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.1208 / $0.1882 | Buy Now |
DISTI #
PT2512FK-7W0R1L
|
Avnet Abacus | SMD Current Sense Resistor, 100 Milliohm, � 1%, 2 W, 2512 [6432 Metric], Thick Film - Tape and Reel (Alt: PT2512FK-7W0R1L) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | 2W Thick Film Resistors 100ppm/ 1% 100m 2512 Chip Resistor - Surface Mount ROHS | 4000 |
|
$0.0799 / $0.1331 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 4000 | 8000 |
|
$0.1520 / $0.1629 | Buy Now |
|
Ozdisan Elektronik | RES.(6432) 2512 100m Ohms 1% 2W 100PPM AEC-Q200 SM | 0 |
|
$0.1863 / $0.2142 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PT2512FK-7W0R1L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
PT2512FK-7W0R1L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 2W, 0.1ohm, 1% +/-Tol, -100,100ppm/Cel, 2512
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | YAGEO | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.447 V |
This table gives cross-reference parts and alternative options found for PT2512FK-7W0R1L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PT2512FK-7W0R1L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RCWE2512R100FKEA | Vishay Dale | Check for Price | RESISTOR, CURRENT SENSE, METAL GLAZE/THICK FILM, 2 W, 1 %, 100 ppm, 0.1 ohm, SURFACE MOUNT, 2512, CHIP, HALOGEN FREE AND ROHS COMPLIANT | PT2512FK-7W0R1L vs RCWE2512R100FKEA |
RCWE2512R100FKEA | Vishay Intertechnologies | $0.2266 | Fixed Resistor, Metal Glaze/thick Film, 2W, 0.1ohm, 0.4472V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | PT2512FK-7W0R1L vs RCWE2512R100FKEA |