There are no models available for this part yet.
Overview of PT270524 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for PT270524 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
24M6500
|
Newark | General Purpose Relay, Pt Series, Power, Non Latching, Dpdt, 24 Vac, 12 A Rohs Compliant: Yes |Schrack Te Connectivity PT270524 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 29 |
|
$7.7100 / $10.8300 | Buy Now | |
DISTI #
PB909-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 12A 24V Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
1373 In Stock |
|
$6.8744 / $10.3100 | Buy Now | |
DISTI #
655-PT270524
|
Mouser Electronics | Industrial Relays DPDT 12A 24 VAC RoHS: Compliant | 89 |
|
$6.5800 / $10.3100 | Buy Now | |
Onlinecomponents.com | General Purpose PT Series Miniature Relay RoHS: Compliant |
932 In Stock |
|
$6.1100 / $8.6500 | Buy Now | ||
Quest Components | 144 |
|
$4.6232 / $7.4970 | Buy Now | |||
DISTI #
4-1419111-8
|
TTI | Industrial Relays PT270524 Min Qty: 250 Package Multiple: 10 Container: Each | Americas - 0 |
|
$5.4800 / $5.7000 | Buy Now | |
DISTI #
PT270524
|
TME | Relay: electromagnetic, DPDT, Ucoil: 24VAC, Icontacts max: 12A Min Qty: 1 | 0 |
|
$5.8800 / $8.5700 | RFQ | |
DISTI #
000000000000338576
|
Sager | Industrial Relays DPDT 12A 24 VAC Min Qty: 250 | 0 |
|
$5.3300 / $6.2800 | Buy Now | |
DISTI #
C1S606900019151
|
Chip1Stop | Power Relays RoHS: Compliant | 20 |
|
$12.3000 | Buy Now | |
Master Electronics | General Purpose PT Series Miniature Relay RoHS: Compliant |
932 In Stock |
|
$6.1100 / $8.6500 | Buy Now |
CAD Models for PT270524 by TE Connectivity
Part Data Attributes for PT270524 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
TE Connectivity
|
Additional Feature
|
COIL OPERATE VOLTAGE(AC): 21.6 V , COIL RELEASE VOLTAGE(AC): 7.2 V; RELEASE TIME WITH DIODE
|
Body Breadth
|
22.5 mm
|
Body Height
|
29 mm
|
Body Length or Diameter
|
28 mm
|
Coil Current(AC)-Max
|
0.042 A
|
Coil Power
|
1000 mW
|
Coil Release Voltage(AC)
|
7.2 V
|
Coil Resistance
|
192 Ω
|
Coil Voltage(AC)-Max
|
24 V
|
Coil Voltage-Nom
|
24 V
|
Coil/Input Supply Type
|
AC
|
Contact (AC) Max Power Rating R Load
|
3000VA@400VAC
|
Contact (AC) Max Rating R Load
|
12A@400VAC
|
Contact Current(AC)-Max
|
12 A
|
Contact Current(DC)-Max
|
12 A
|
Contact Voltage(AC)-Max
|
400 V
|
Contact/Output Supply Type
|
AC
|
Dielectric Strength Between Coil and Contacts
|
2500 Vrms
|
Dielectric Strength Between Open Contacts
|
1200 Vrms
|
Electrical Life
|
100000 Cycle(s)
|
End Contact Material
|
SILVER NICKEL
|
Mounting Feature
|
PANEL MOUNT
|
Number of Terminals
|
8
|
Operate Time
|
23 ms
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-40 °C
|
Packing Method
|
BOX; TUBE
|
Physical Dimension
|
28 X 22.5 X 29
|
Reference Standard
|
UL; VDE
|
Relay Action
|
MOMENTARY
|
Relay Form
|
2 FORM C
|
Relay Function
|
DPDT
|
Relay Type
|
POWER/SIGNAL RELAY
|
Release Time
|
15 ms
|
Sealing
|
RT2
|
Surface Mount
|
NO
|
Termination Type
|
SOLDER/QUICK CONNECT
|
Weight
|
30 g
|
Related Parts for PT270524
-
PT270012Power/Signal Relays
-
GRPB052MWCN-RCHeaders and Edge Type Connectors
-
PMEG3005EJFRectifier Diodes
-
PSMBJ130ATransient Suppressors
-
50079-8000Terminals and Terminal Blocks
-
PT5021CSwitching Regulator or Controllers
-
PSMN015-60BSPower Field-Effect Transistors
-
PT3404CPower Supply Modules
-
TSL45317CLOther Analog ICs