Part Details for PT270R24 by TE Connectivity
Overview of PT270R24 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT270R24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC0940
|
Newark | Pt270R24 |Potter&brumfield Te Connectivity PT270R24 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 519 |
|
$8.3200 / $12.0700 | Buy Now |
DISTI #
16R6012
|
Newark | Pt270R24 |Schrack Te Connectivity PT270R24 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.1600 / $7.5200 | Buy Now |
DISTI #
PB1414-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 12A 24V Min Qty: 1 Lead time: 21 Weeks Container: Tray |
150 In Stock |
|
$7.0965 / $11.6100 | Buy Now |
|
Onlinecomponents.com | General Purpose PT Series Miniature Relay |
519 Partner Stock |
|
$6.1800 / $10.3400 | Buy Now |
DISTI #
16506553
|
Verical | Power Relay 24VAC 12A DPDT(28mm 22.5mm 29mm) Socket Min Qty: 10 Package Multiple: 10 | Americas - 300 |
|
$6.7700 / $7.3100 | Buy Now |
DISTI #
65690751
|
Verical | Power Relay 24VAC 12A DPDT(28mm 22.5mm 29mm) Socket Min Qty: 10 Package Multiple: 10 | Americas - 210 |
|
$6.7700 / $7.3100 | Buy Now |
DISTI #
77322430
|
Verical | Power Relay 24VAC 12A DPDT(28mm 22.5mm 29mm) Socket Min Qty: 20 Package Multiple: 10 | Americas - 170 |
|
$7.1515 / $7.7778 | Buy Now |
DISTI #
PT270R24
|
TME | Relay: electromagnetic, DPDT, Ucoil: 24VAC, Icontacts max: 12A Min Qty: 1 | 0 |
|
$5.5400 / $9.2400 | RFQ |
DISTI #
TE Connectivity PT270R24
|
PEI Genesis | Power/Signal Relay 2 Form C | 694 |
|
Buy Now | |
DISTI #
000000000002651838
|
Sager | Industrial Relays PT270R24 | 0 |
|
Buy Now |
Part Details for PT270R24
PT270R24 CAD Models
PT270R24 Part Data Attributes:
|
PT270R24
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
PT270R24
TE Connectivity
Power/Signal Relay, 2 Form C, DPDT, Momentary, 1000mW (Coil), 12A (Contact), AC Input, AC Output, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COIL OPERATE VOLTAGE(AC): 21.6 V , COIL RELEASE VOLTAGE(AC): 7.2 V; RELEASE TIME WITH DIODE | |
Body Breadth | 22.5 mm | |
Body Height | 29 mm | |
Body Length or Diameter | 28 mm | |
Coil Current(AC)-Max | 0.042 A | |
Coil Power | 1000 mW | |
Coil Release Voltage(AC) | 7.2 V | |
Coil Resistance | 192 Ω | |
Coil Voltage(AC)-Max | 24 V | |
Coil Voltage-Nom | 24 V | |
Coil/Input Supply Type | AC | |
Contact (AC) Max Power Rating R Load | 3000VA@400VAC | |
Contact (AC) Max Rating R Load | 12A@400VAC | |
Contact Current(AC)-Max | 12 A | |
Contact Current(DC)-Max | 12 A | |
Contact Voltage(AC)-Max | 400 V | |
Contact/Output Supply Type | AC | |
Dielectric Strength Between Coil and Contacts | 2500 Vrms | |
Dielectric Strength Between Open Contacts | 1200 Vrms | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | SILVER NICKEL | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 8 | |
Operate Time | 23 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 28 X 22.5 X 29 | |
Reference Standard | UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 10 ms | |
Sealing | RT2 | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 30 g |