Part Details for PT370024 (ALTERNATE: 6-1419111-1) by TE Connectivity
Overview of PT370024 (ALTERNATE: 6-1419111-1) by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT370024 (ALTERNATE: 6-1419111-1)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70468788
|
RS | Shrack, 3PDT plug-in relay, 10A 24Vdc coil, PT370024 | TE Connectivity PT370024 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 100 Weeks, 0 Days Container: Bulk | 0 |
|
$10.9600 | RFQ |