Part Details for PT370S15 by TE Connectivity
Overview of PT370S15 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT370S15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PB1419-ND
|
DigiKey | RELAY GEN PURPOSE 3PDT 10A 115V Min Qty: 1 Lead time: 21 Weeks Container: Tube |
127 In Stock |
|
$6.0095 / $10.3000 | Buy Now |
|
Onlinecomponents.com | Electromechanical Relay 115VAC 4.845KOhm 20A 3PDT(28x22.5x35)mm Plug-In Industrial Relay RoHS: Compliant |
212 Partner Stock |
|
$6.7600 | Buy Now |
DISTI #
000000000002452668
|
Sager | Industrial Relays PT370S15 SCHRACK PANEL RELAYS Min Qty: 250 | 0 |
|
$6.2800 / $7.4000 | Buy Now |
DISTI #
C1S114403803170
|
Chip1Stop | Power Relays RoHS: Compliant | 212 |
|
$7.5000 / $8.5100 | Buy Now |
|
Master Electronics | Electromechanical Relay 115VAC 4.845KOhm 20A 3PDT(28x22.5x35)mm Plug-In Industrial Relay RoHS: Compliant |
212 Partner Stock |
|
$6.7600 | Buy Now |
Part Details for PT370S15
PT370S15 CAD Models
PT370S15 Part Data Attributes
|
PT370S15
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
PT370S15
TE Connectivity
Power/Signal Relay, 3 Form C, 3PDT, Momentary, 1000mW (Coil), 10A (Contact), AC Input, AC Output, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COIL OPERATE VOLTAGE(AC): 103.5 V , COIL RELEASE VOLTAGE(AC): 34.5 V; RELEASE TIME WITH DIODE | |
Body Breadth | 22.5 mm | |
Body Height | 29 mm | |
Body Length or Diameter | 28 mm | |
Coil Current(AC)-Max | 0.009 A | |
Coil Power | 1000 mW | |
Coil Release Voltage(AC) | 34.5 V | |
Coil Resistance | 4845 Ω | |
Coil Voltage(AC)-Max | 115 V | |
Coil Voltage-Nom | 115 V | |
Coil/Input Supply Type | AC | |
Contact (AC) Max Power Rating R Load | 2500VA@400VAC | |
Contact (AC) Max Rating R Load | 10A@400VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact Voltage(AC)-Max | 400 V | |
Contact/Output Supply Type | AC | |
Dielectric Strength Between Coil and Contacts | 2500 Vrms | |
Dielectric Strength Between Open Contacts | 1200 Vrms | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | SILVER NICKEL | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 11 | |
Operate Time | 23 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 28 X 22.5 X 29 | |
Reference Standard | UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 3 FORM C | |
Relay Function | 3PDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 10 ms | |
Sealing | RT2 | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 30 g |