Part Details for PT40-2000PSIG-1-5-45-25 by NOSHOK Inc
Overview of PT40-2000PSIG-1-5-45-25 by NOSHOK Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT40-2000PSIG-1-5-45-25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK3975
|
Newark | Pressure Transducer, 2000Psig, Voltage, Operating Pressure Max:2000Psi, Sensor Output Type:Voltage, Pressure Measurement Type:Gauge, Voltage Rating:30Vdc, Port Style:7/16" - 20, Supply Current:-, Product Range:Pt40 Series Rohs Compliant: Yes |Noshok PT40-2000PSIG-1-5-45-25 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$527.4500 / $647.8100 | Buy Now |
DISTI #
4681-PT40-2000PSIG-1-5-45-25-ND
|
DigiKey | High Accuracy Fixed Range Pressu Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
2 In Stock |
|
$429.8500 | Buy Now |
DISTI #
74993754
|
RS | Pressure Transmitter, 0 to 2000 psi gauge, 0 to 10 Vdc, 3-wire, M12 x 1 4 pin | NOSHOK PT40-2000psig-1-5-45-25 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$505.7000 | RFQ |