Part Details for PT40-500PSIG-1-2-8-16 by NOSHOK Inc
Overview of PT40-500PSIG-1-2-8-16 by NOSHOK Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT40-500PSIG-1-2-8-16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK4817
|
Newark | Pressure Transducer, 500Psig, Voltage, Operating Pressure Max:500Psi, Sensor Output Type:Voltage, Pressure Measurement Type:Gauge, Voltage Rating:30Vdc, Port Style:1/2" Mnpt, Supply Current:-, Product Range:Pt40 Series Rohs Compliant: Yes |Noshok PT40-500PSIG-1-2-8-16 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$529.4500 / $650.2600 | Buy Now |
DISTI #
4681-PT40-500PSIG-1-2-8-16-ND
|
DigiKey | High Accuracy Fixed Range Pressu Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
4 In Stock |
|
$431.4800 | Buy Now |
DISTI #
74993551
|
RS | Pressure Transmitter, 0 to 500 psi gauge, 1/2 NPT male, 1/2 NPT, 3 ft cable | NOSHOK PT40-500psig-1-2-8-16 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$507.6200 | RFQ |