Part Details for PT4523A by Texas Instruments
Overview of PT4523A by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for PT4523A
PT4523A CAD Models
PT4523A Part Data Attributes
|
PT4523A
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PT4523A
Texas Instruments
1-OUTPUT 20W DC-DC REG PWR SUPPLY MODULE, ROHS COMPLIANT PACKAGE-12
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MODULE | |
Package Description | ROHS COMPLIANT PACKAGE-12 | |
Pin Count | 12 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XSMA-T12 | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.6 A | |
Output Voltage-Max | 13.2 V | |
Output Voltage-Min | 10.8 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | SIP12/17H,1.0 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 20 W | |
Trim/Adjustable Output | YES |
Alternate Parts for PT4523A
This table gives cross-reference parts and alternative options found for PT4523A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PT4523A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PT4502N | 1-OUTPUT 20W DC-DC REG PWR SUPPLY MODULE, ROHS COMPLIANT PACKAGE-12 | Texas Instruments | PT4523A vs PT4502N |
PT4527N | 1-OUTPUT 9W DC-DC REG PWR SUPPLY MODULE | Texas Instruments | PT4523A vs PT4527N |
PT4506N | 1-OUTPUT 7.5W DC-DC REG PWR SUPPLY MODULE | Texas Instruments | PT4523A vs PT4506N |
PT4507N | 1-OUTPUT 9W DC-DC REG PWR SUPPLY MODULE, ROHS COMPLIANT PACKAGE-12 | Texas Instruments | PT4523A vs PT4507N |
PT4524N | 1-OUTPUT 20W DC-DC REG PWR SUPPLY MODULE, ROHS COMPLIANT PACKAGE-12 | Texas Instruments | PT4523A vs PT4524N |
PT4501N | IC 1-OUTPUT 16.5 W DC-DC REG PWR SUPPLY MODULE, ROHS COMPLIANT PACKAGE-12, Power Supply Module | Texas Instruments | PT4523A vs PT4501N |
PT4523N | 1-OUTPUT 20W DC-DC REG PWR SUPPLY MODULE, ROHS COMPLIANT PACKAGE-12 | Texas Instruments | PT4523A vs PT4523N |
PT4521N | 1-OUTPUT 16.5W DC-DC REG PWR SUPPLY MODULE | Texas Instruments | PT4523A vs PT4521N |
PT4245N | 1-OUTPUT 7.5W DC-DC REG PWR SUPPLY MODULE, SIP-10 | Texas Instruments | PT4523A vs PT4245N |
PT4524A | 1-OUTPUT 20W DC-DC REG PWR SUPPLY MODULE, ROHS COMPLIANT PACKAGE-12 | Texas Instruments | PT4523A vs PT4524A |