Part Details for PT4584C by Texas Instruments
Overview of PT4584C by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for PT4584C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | DC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 147 |
|
$46.1600 / $54.3100 | Buy Now |
Part Details for PT4584C
PT4584C CAD Models
PT4584C Part Data Attributes
|
PT4584C
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PT4584C
Texas Instruments
1-OUTPUT 30W DC-DC REG PWR SUPPLY MODULE, SMD-19
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MODULE | |
Package Description | SMD-19 | |
Pin Count | 19 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 60 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XSMA-G19 | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 19 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Output Voltage-Max | 16.5 V | |
Output Voltage-Min | 13.5 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | SMSIP19/27H,1.0 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 30 W | |
Trim/Adjustable Output | YES |
Alternate Parts for PT4584C
This table gives cross-reference parts and alternative options found for PT4584C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PT4584C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PT4585C | 1-OUTPUT 14.4W DC-DC REG PWR SUPPLY MODULE, ROHS COMPLIANT, SMD-19 | Texas Instruments | PT4584C vs PT4585C |
PT4583C | 1-OUTPUT 30W DC-DC REG PWR SUPPLY MODULE, ROHS COMPLIANT, SMD-19 | Texas Instruments | PT4584C vs PT4583C |
PT4581C | 1-OUTPUT 26.4W DC-DC REG PWR SUPPLY MODULE, ROHS COMPLIANT, SMD-19 | Texas Instruments | PT4584C vs PT4581C |
PT4563C | 1-OUTPUT 30W DC-DC REG PWR SUPPLY MODULE, ROHS COMPLIANT, SMD-19 | Texas Instruments | PT4584C vs PT4563C |
PT4568C | 1-OUTPUT 30W DC-DC REG PWR SUPPLY MODULE, SMD-19 | Texas Instruments | PT4584C vs PT4568C |