There are no models available for this part yet.
Overview of PT4823C by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 7 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for PT4823C by Texas Instruments
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Rochester Electronics | DC-DC Regulated Power Supply Module, 3 Output, 35W, Hybrid ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 5 |
|
$64.7300 / $76.1500 | Buy Now |
CAD Models for PT4823C by Texas Instruments
Part Data Attributes for PT4823C by Texas Instruments
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
MODULE
|
Package Description
|
SIP-21/18
|
Pin Count
|
21/18
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
Additional Feature
|
ADDITIONAL 2.5V AND 1.2V OUTPUTS AVAILABLE
|
Analog IC - Other Type
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Input Voltage-Max
|
75 V
|
Input Voltage-Min
|
36 V
|
Input Voltage-Nom
|
48 V
|
JESD-30 Code
|
R-MSMA-G18
|
Load Regulation-Max
|
0.5%
|
Number of Functions
|
1
|
Number of Outputs
|
3
|
Number of Terminals
|
18
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Voltage-Max
|
3.63 V
|
Output Voltage-Min
|
2.97 V
|
Output Voltage-Nom
|
3.3 V
|
Package Body Material
|
METAL
|
Package Equivalence Code
|
SMSIP21H,1.4
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Technology
|
HYBRID
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Total Power Output-Max
|
35 W
|
Trim/Adjustable Output
|
YES
|
Alternate Parts for PT4823C
This table gives cross-reference parts and alternative options found for PT4823C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PT4823C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PT4833C | 3-OUTPUT 35W DC-DC REG PWR SUPPLY MODULE, METAL, SIP-21/18 | Texas Instruments | PT4823C vs PT4833C |
PT4829C | IC 3-OUTPUT 35 W DC-DC REG PWR SUPPLY MODULE, METAL, SIP-21/18, Power Supply Module | Texas Instruments | PT4823C vs PT4829C |
PT4832C | 3-OUTPUT 35W DC-DC REG PWR SUPPLY MODULE, METAL, SIP-21/18 | Texas Instruments | PT4823C vs PT4832C |
PT4831C | IC 3-OUTPUT 35 W DC-DC REG PWR SUPPLY MODULE, METAL, SIP-21/18, Power Supply Module | Texas Instruments | PT4823C vs PT4831C |
PT4828C | 3-OUTPUT 35W DC-DC REG PWR SUPPLY MODULE, METAL, SIP-21/18 | Texas Instruments | PT4823C vs PT4828C |
PT4827C | 3-OUTPUT 35W DC-DC REG PWR SUPPLY MODULE, METAL, SIP-21/18 | Texas Instruments | PT4823C vs PT4827C |
PT4821C | 3-OUTPUT 35W DC-DC REG PWR SUPPLY MODULE, METAL, SIP-21/18 | Texas Instruments | PT4823C vs PT4821C |
Related Parts for PT4823C
-
PT4311CPower Supply Modules
-
PT5041SSwitching Regulator or Controllers
-
PSMN2R0-30YLDXPower Field-Effect Transistors
-
PM8Rectifier Diodes
-
PT7M7812RTBEXPower Management Circuits
-
PT7M8216B33XZEXLinear Regulator ICs
-
PSMAJ400A-13Transient Suppressors
-
553-2232-100FVisible LEDs
-
PT581024Power/Signal Relays