Power Circuits
PT5023C
Description: 0.6A SWITCHING REGULATOR, 800kHz SWITCHING FREQ-MAX, SMA3, ROHS COMPLIANT, SMD-3

Overview of PT5023C by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

Price & Stock for PT5023C by Texas Instruments

Part # Manufacturer Description Stock Price Buy
Rochester Electronics Switching Regulator, Voltage-mode, 0.6A, 800kHz Switching Freq-Max, Hybrid ' RoHS: Compliant Status: Obsolete Min Qty: 1 35
  • 1 $11.1600
  • 25 $10.9400
  • 100 $10.4900
  • 500 $10.0400
  • 1,000 $9.4900
$9.4900 / $11.1600 Buy Now

CAD Models for PT5023C by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PT5023C by Texas Instruments

PT5023C
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
MODULE
Package Description
ROHS COMPLIANT, SMD-3
Pin Count
3
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Analog IC - Other Type
SWITCHING REGULATOR
Control Mode
VOLTAGE-MODE
Input Voltage-Max
7 V
Input Voltage-Min
4.75 V
Input Voltage-Nom
5 V
JESD-30 Code
R-XSMA-G3
Number of Functions
1
Number of Terminals
3
Operating Temperature-Max
85 °C
Operating Temperature-Min
-20 °C
Output Current-Max
0.6 A
Package Body Material
UNSPECIFIED
Package Code
SMA
Package Equivalence Code
SMSIP3H,1.0
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Surface Mount
YES
Switcher Configuration
BUCK-BOOST
Switching Frequency-Max
800 kHz
Technology
HYBRID
Temperature Grade
OTHER
Terminal Form
GULL WING
Terminal Pitch
2.54 mm
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. PT5023C
    Texas Instruments
    0.6A SWITCHING REGULATOR, 800kHz SWITCHING FREQ-MAX, SMA3, ROHS COMPLIANT, SMD-3
    VS

Related Parts for PT5023C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PT5023C by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PT5023C by Texas Instruments

Select Manufacturer
Which Manufacturer of PT5023C would you like to use for your alert(s)?
  • Please alert me when PT5023C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PT5023C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PT5023C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PT5023C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PT5023C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PT5023C by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: