Part Details for PT510-0025-111-1140 by TE Connectivity
Overview of PT510-0025-111-1140 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-DSDHD15MF0-025 | Amphenol Cables on Demand | Amphenol CS-DSDHD15MF0-025 15-Pin (HD15) Deluxe HD D-Sub Cable - Copper Shielded - Male / Female 25ft | |
CS-DSDMDB15MF-002.5 | Amphenol Cables on Demand | Amphenol CS-DSDMDB15MF-002.5 15-Pin (DB15) Deluxe D-Sub Cable - Copper Shielded - Male / Female 2.5ft | |
CS-DSDMDB37MM-002.5 | Amphenol Cables on Demand | Amphenol CS-DSDMDB37MM-002.5 37-Pin (DB37) Deluxe D-Sub Cable - Copper Shielded - Male / Male 2.5ft |
Price & Stock for PT510-0025-111-1140
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
223-PT510-0025-111-1140-ND
|
DigiKey | PT510-0025-111-1140 Min Qty: 1 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,090.7100 | Buy Now |
DISTI #
04-0847-0335
|
Avnet Americas | Cable Actuated Position Sensor Linear 0V to 10V Output 25-Inch Stroke 14.5V to 40V Analog Screw Mount - Bulk (Alt: 04-0847-0335) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$932.5200 / $1,108.1800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$932.5200 / $1,108.1800 | Buy Now |