Part Details for PT510-0060-111-1110 by TE Connectivity
Overview of PT510-0060-111-1110 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT510-0060-111-1110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
223-PT510-0060-111-1110-ND
|
DigiKey | PT510-0060-111-1110 Min Qty: 1 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,204.5100 | Buy Now |
DISTI #
04-0847-0027
|
Avnet Americas | Cable Actuated Position Sensor Linear 0V to 10V Output 60-Inch Stroke 14.5V to 40V Analog Screw Mount - Bulk (Alt: 04-0847-0027) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,025.3964 / $1,233.9517 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,029.8200 / $1,223.8100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1,029.8200 / $1,223.8100 | Buy Now |