Part Details for PT510-0075-113-1130 by TE Connectivity
Overview of PT510-0075-113-1130 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AV-THLIN2BNCM-007.5 | Amphenol Cables on Demand | Amphenol AV-THLIN2BNCM-007.5 Thin-line Coaxial Cable - BNC Male / BNC Male (SDI Compatible) 7.5ft | |
CO-059BNCX200-007.5 | Amphenol Cables on Demand | Amphenol CO-059BNCX200-007.5 BNC Male to BNC Male (RG59) 75 Ohm Coaxial Cable Assembly (RG59/U Solid) 7.5ft | |
CS-DSDHD15MF0-007.5 | Amphenol Cables on Demand | Amphenol CS-DSDHD15MF0-007.5 15-Pin (HD15) Deluxe HD D-Sub Cable - Copper Shielded - Male / Female 7.5ft |
Price & Stock for PT510-0075-113-1130
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
223-PT510-0075-113-1130-ND
|
DigiKey | PT510-0075-113-1130 Min Qty: 1 Lead time: 33 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,657.8500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,475.6300 / $1,638.4100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1,475.6300 / $1,638.4100 | Buy Now |