Part Details for PT5101M by Texas Instruments
Overview of PT5101M by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT5101M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1 |
|
RFQ |
Part Details for PT5101M
PT5101M CAD Models
PT5101M Part Data Attributes
|
PT5101M
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PT5101M
Texas Instruments
IC 2.6 A SWITCHING REGULATOR, 800 kHz SWITCHING FREQ-MAX, SMA3, ROHS COMPLIANT, HORIZONTAL MOUNT PACKAGE-3, Switching Regulator or Controller
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MODULE | |
Package Description | , SIP3H,1.0 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Input Voltage-Max | 38 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 9 V | |
JESD-30 Code | R-XSMA-T3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.6 A | |
Package Body Material | UNSPECIFIED | |
Package Code | SMA | |
Package Equivalence Code | SIP3H,1.0 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 800 kHz | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |