PT5101S
Description: SWITCHING REGULATOR, SFM3

Overview of PT5101S by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for PT5101S by Texas Instruments

Part # Manufacturer Description Stock Price Buy
Quest Components   71
  • 1 $100.8000
  • 24 $80.6400
  • 63 $78.1200
$78.1200 / $100.8000 Buy Now

CAD Models for PT5101S by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PT5101S by Texas Instruments

PT5101S
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
ROHS COMPLIANT, VERTICAL MOUNT PACKAGE-3
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Analog IC - Other Type
SWITCHING REGULATOR
Control Mode
VOLTAGE-MODE
Input Voltage-Max
38 V
Input Voltage-Min
9 V
Input Voltage-Nom
9 V
JESD-30 Code
R-XSMA-T3
Number of Functions
1
Number of Terminals
3
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current-Max
2.6 A
Package Body Material
UNSPECIFIED
Package Code
SMA
Package Equivalence Code
SIP3,TB
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Surface Mount
NO
Switcher Configuration
BUCK
Switching Frequency-Max
800 kHz
Technology
HYBRID
Temperature Grade
INDUSTRIAL
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. PT5101S
    Texas Instruments
    SWITCHING REGULATOR, SFM3
    VS

Related Parts for PT5101S

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PT5101S by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PT5101S by Texas Instruments

Select Manufacturer
Which Manufacturer of PT5101S would you like to use for your alert(s)?
  • Please alert me when PT5101S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PT5101S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PT5101S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PT5101S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PT5101S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PT5101S by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: