Power Circuits
PT5102C
Description: 1A SWITCHING REGULATOR, 800kHz SWITCHING FREQ-MAX, SMA3

Overview of PT5102C by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for PT5102C by Texas Instruments

Part # Manufacturer Description Stock Price Buy
Quest Components Swithed-Mode Power Supply Controller, Voltage Mode Type, 3 Pin, Plastic, SIP 27
  • 1 $42.5000
  • 13 $38.2500
  • 27 $36.1250
$36.1250 / $42.5000 Buy Now

CAD Models for PT5102C by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PT5102C by Texas Instruments

PT5102C
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
MODULE
Package Description
, SMSIP3H,1.0
Pin Count
3
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Analog IC - Other Type
SWITCHING REGULATOR
Control Mode
VOLTAGE-MODE
Input Voltage-Max
38 V
Input Voltage-Min
16 V
Input Voltage-Nom
16 V
JESD-30 Code
R-XSMA-G3
Number of Functions
1
Number of Terminals
3
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current-Max
2.6 A
Package Body Material
UNSPECIFIED
Package Code
SMA
Package Equivalence Code
SMSIP3H,1.0
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Surface Mount
YES
Switcher Configuration
BUCK
Switching Frequency-Max
800 kHz
Technology
HYBRID
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
2.54 mm
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. PT5102C
    Texas Instruments
    1A SWITCHING REGULATOR, 800kHz SWITCHING FREQ-MAX, SMA3
    VS

Alternate Parts for PT5102C

This table gives cross-reference parts and alternative options found for PT5102C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PT5102C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PT5102CT 2.6A SWITCHING REGULATOR, 800kHz SWITCHING FREQ-MAX, SMA3, ROHS COMPLIANT, SMD-3 Texas Instruments PT5102C vs PT5102CT

Related Parts for PT5102C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PT5102C by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PT5102C by Texas Instruments

Select Manufacturer
Which Manufacturer of PT5102C would you like to use for your alert(s)?
  • Please alert me when PT5102C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PT5102C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PT5102C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PT5102C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PT5102C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PT5102C by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: