Part Details for PT5103A by Texas Instruments
Overview of PT5103A by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for PT5103A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1 A SWITCHING REGULATOR, 875 kHz SWITCHING FREQ-MAX, SMA3 | 1 |
|
$15.6000 | Buy Now |
Part Details for PT5103A
PT5103A CAD Models
PT5103A Part Data Attributes
|
PT5103A
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PT5103A
Texas Instruments
1A SWITCHING REGULATOR, 875kHz SWITCHING FREQ-MAX, SMA3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MODULE | |
Package Description | , SIP3H,1.0 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Input Voltage-Max | 26 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 9 V | |
JESD-30 Code | R-XSMA-T3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.6 A | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | SIP3H,1.0 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 875 kHz | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for PT5103A
This table gives cross-reference parts and alternative options found for PT5103A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PT5103A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PT5103M | 2.6A SWITCHING REGULATOR, 875kHz SWITCHING FREQ-MAX, SMA3, ROHS COMPLIANT, HORIZONTAL MOUNT PACKAGE-3 | Texas Instruments | PT5103A vs PT5103M |
PT5102N | 2.6A SWITCHING REGULATOR, 800kHz SWITCHING FREQ-MAX, SMA3, ROHS COMPLIANT, VERTICAL MOUNT PACKAGE-3 | Texas Instruments | PT5103A vs PT5102N |
PT5110A | 2.6A SWITCHING REGULATOR, 800kHz SWITCHING FREQ-MAX, SMA3, ROHS COMPLIANT, HORIZONTAL MOUNT PACKAGE-3 | Rochester Electronics LLC | PT5103A vs PT5110A |
PT5111N | 2.6A SWITCHING REGULATOR, 800kHz SWITCHING FREQ-MAX, SMA3, ROHS COMPLIANT, VERTICAL MOUNT PACKAGE-3 | Rochester Electronics LLC | PT5103A vs PT5111N |
PT5111A | 2.6A SWITCHING REGULATOR, 800kHz SWITCHING FREQ-MAX, SMA3, ROHS COMPLIANT, HORIZONTAL MOUNT PACKAGE-3 | Rochester Electronics LLC | PT5103A vs PT5111A |
PT5112N | 2.6A SWITCHING REGULATOR, 800kHz SWITCHING FREQ-MAX, SMA3, ROHS COMPLIANT, VERTICAL MOUNT PACKAGE-3 | Texas Instruments | PT5103A vs PT5112N |
PT5107N | 2.6A SWITCHING REGULATOR, 800kHz SWITCHING FREQ-MAX, SMA3, ROHS COMPLIANT, VERTICAL MOUNT PACKAGE-3 | Texas Instruments | PT5103A vs PT5107N |
PT5107A | 1A SWITCHING REGULATOR, 800kHz SWITCHING FREQ-MAX, SMA3 | Texas Instruments | PT5103A vs PT5107A |
PT5105A | 2.6A SWITCHING REGULATOR, 800kHz SWITCHING FREQ-MAX, SMA3, ROHS COMPLIANT, HORIZONTAL MOUNT PACKAGE-3 | Rochester Electronics LLC | PT5103A vs PT5105A |
PT5110A | 1A SWITCHING REGULATOR, 800kHz SWITCHING FREQ-MAX, SMA3 | Texas Instruments | PT5103A vs PT5110A |