Part Details for PT520L24 by TE Connectivity
Overview of PT520L24 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT520L24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-PT520L24-ND
|
DigiKey | Power/Signal Relay, 4 Form C, 24 Min Qty: 10 Container: Bulk MARKETPLACE PRODUCT |
96 In Stock |
|
$10.7800 / $13.6200 | Buy Now |
|
Onlinecomponents.com | General Purpose PT Series Miniature Relay RoHS: Compliant |
116 In Stock |
|
$5.9900 / $13.4100 | Buy Now |
DISTI #
1415006-1
|
TTI | General Purpose Relays PT520L24 Min Qty: 250 Package Multiple: 250 Container: Each | Americas - 0 |
|
$6.1900 / $6.4400 | Buy Now |
DISTI #
000000000002452677
|
Sager | Industrial Relays PT520L24 Min Qty: 250 | 0 |
|
$6.0300 / $7.1000 | Buy Now |
DISTI #
C1S114406343387
|
Chip1Stop | Signal Relays RoHS: Compliant | 96 |
|
$11.2000 / $15.1000 | Buy Now |
|
Master Electronics | General Purpose PT Series Miniature Relay RoHS: Compliant |
116 In Stock |
|
$5.9900 / $13.4100 | Buy Now |
Part Details for PT520L24
PT520L24 CAD Models
PT520L24 Part Data Attributes
|
PT520L24
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
PT520L24
TE Connectivity
Power/Signal Relay, 4 Form C, 24VDC (Coil), 759mW (Coil), 6A (Contact), Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Body Breadth | 22.5 mm | |
Body Height | 29 mm | |
Body Length or Diameter | 28 mm | |
Coil Power | 759 mW | |
Coil Resistance | 777 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Contact Current(AC)-Max | 6 A | |
Contact Current(DC)-Max | 6 A | |
Contact Voltage(AC)-Max | 240 V | |
Dielectric Strength Between Coil and Contacts | 2000 Vrms | |
Dielectric Strength Between Open Contacts | 1200 Vrms | |
End Contact Material | SILVER NICKEL | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 28 X 22.5 X 29 | |
Relay Action | MOMENTARY | |
Relay Form | 4 FORM C | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 30 g |