Part Details for PT521T30 by TE Connectivity
Overview of PT521T30 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Renewable Energy
Electronic Manufacturing
Price & Stock for PT521T30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-PT521T30-ND
|
DigiKey | Power/Signal Relay, 4 Form C, 6A Min Qty: 10 Container: Tray MARKETPLACE PRODUCT |
2500 In Stock |
|
$7.1900 / $9.1400 | Buy Now |
|
Onlinecomponents.com |
2500 Partner Stock |
|
$6.8100 / $12.0100 | Buy Now | |
DISTI #
54291050
|
Verical | Miniature Relay PT Min Qty: 8 Package Multiple: 1 | Americas - 2500 |
|
$6.7400 / $8.5700 | Buy Now |
DISTI #
TE Connectivity PT521T30
|
PEI Genesis | Power/Signal Relay 4 Form C | 2500 |
|
Buy Now | |
|
Master Electronics |
2500 Partner Stock |
|
$6.8100 / $12.0100 | Buy Now |
Part Details for PT521T30
PT521T30 CAD Models
PT521T30 Part Data Attributes:
|
PT521T30
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
PT521T30
TE Connectivity
Power/Signal Relay, 4 Form C, 6A (Contact), Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Body Breadth | 22.5 mm | |
Body Height | 30 mm | |
Body Length or Diameter | 28 mm | |
Coil Resistance | 19465 Ω | |
Coil Voltage(AC)-Max | 230 V | |
Contact Current(AC)-Max | 6 A | |
Contact Current(DC)-Max | 6 A | |
Contact Voltage(AC)-Max | 240 V | |
Dielectric Strength Between Coil and Contacts | 2000 Vrms | |
Dielectric Strength Between Open Contacts | 1200 Vrms | |
End Contact Material | SILVER NICKEL | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 28 X 22.5 X 30 | |
Relay Action | MOMENTARY | |
Relay Form | 4 FORM C | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 30 g |