There are no models available for this part yet.
Overview of PT5544A by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for PT5544A by Texas Instruments
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Rochester Electronics | Switching Regulator, Voltage-mode, 1.75A, 400kHz Switching Freq-Max, Hybrid ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 90 |
|
$12.3800 / $14.5600 | Buy Now |
CAD Models for PT5544A by Texas Instruments
Part Data Attributes for PT5544A by Texas Instruments
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
MODULE
|
Package Description
|
PACKAGE-3
|
Pin Count
|
3
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
SWITCHING REGULATOR
|
Control Mode
|
VOLTAGE-MODE
|
Control Technique
|
PULSE WIDTH MODULATION
|
Input Voltage-Max
|
7 V
|
Input Voltage-Min
|
4.5 V
|
Input Voltage-Nom
|
5 V
|
JESD-30 Code
|
R-XSMA-T3
|
Number of Functions
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
1.75 A
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
SMA
|
Package Equivalence Code
|
SIP3H,1.0
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Switcher Configuration
|
BOOST
|
Switching Frequency-Max
|
400 kHz
|
Technology
|
HYBRID
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Alternate Parts for PT5544A
This table gives cross-reference parts and alternative options found for PT5544A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PT5544A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PT5542A | 0.75A SWITCHING REGULATOR, 400kHz SWITCHING FREQ-MAX, SMA3 | Texas Instruments | PT5544A vs PT5542A |
Related Parts for PT5544A
-
W79L632A25FLMicrocontrollers
-
PT5107ASwitching Regulator or Controllers
-
PT7M6426CLC4EXPower Management Circuits
-
PSMN5R6-100XSPower Field-Effect Transistors
-
PR1003L-TRectifier Diodes
-
PTVS20VS1URTransient Suppressors
-
PT4501APower Supply Modules
-
74HC244PWBus Driver/Transceivers
-
TDA2822MAudio/Video Amplifiers