-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
POWER/SIGNAL RELAY, 4PDT, MOMENTARY, 0.063A (COIL), 12VDC (COIL), 750mW (COIL), 6A (CONTACT), SOCKET MOUNT, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74T0926
|
Newark | General Purpose Relay, Pt Series, Power, Non Latching, 4Pdt, 12 Vdc, 6 A Rohs Compliant: Yes |Schrack Te Connectivity PT570012 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 286 |
|
$8.5500 / $11.4000 | Buy Now |
DISTI #
36K2014
|
Newark | Relay, 4Pdt, 240Vac, 6A, Contact Configuration:4Pdt, Coil Voltage:12Vdc, Contact Current:6A, Product Range:Pt Series, Relay Mounting:Socket, Coil Type:Non Latching, Contact Voltage Vac:240Vac, Relay Terminals:Quick Connect Rohs Compliant: Yes |Schrack Te Connectivity PT570012 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.0100 | Buy Now |
DISTI #
PB912-ND
|
DigiKey | RELAY GEN PURPOSE 4PDT 6A 12V Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
201 In Stock |
|
$6.3913 / $10.9600 | Buy Now |
DISTI #
655-PT570012
|
Mouser Electronics | General Purpose Relays 4P SLDR TST BTN 12DC RoHS: Compliant | 370 |
|
$5.6300 / $9.2300 | Buy Now |
|
Onlinecomponents.com | General Purpose PT Series Miniature Relay RoHS: Compliant |
6 In Stock |
|
$4.9300 / $9.1100 | Buy Now |
DISTI #
77320059
|
Verical | Power Relay 12VDC 6A 4PDT(28mm 22.5mm 29mm) Socket RoHS: Compliant Min Qty: 20 Package Multiple: 10 | Americas - 220 |
|
$6.1515 / $7.7778 | Buy Now |
|
Bristol Electronics | 206 |
|
RFQ | ||
|
Quest Components | POWER/SIGNAL RELAY, 4PDT, MOMENTARY, 0.063A (COIL), 12VDC (COIL), 750mW (COIL), 6A (CONTACT), SOCKET MOUNT | 164 |
|
$6.7815 / $12.3300 | Buy Now |
DISTI #
8-1419111-0
|
TTI | General Purpose Relays PT570012 RELAYS RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Each |
Americas - 150 In Stock |
|
$5.5700 / $6.0300 | Buy Now |
DISTI #
PT570012
|
TME | Relay: electromagnetic, 4PDT, Ucoil: 12VDC, Icontacts max: 6A, 192Ω Min Qty: 1 | 137 |
|
$5.1900 / $8.7800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PT570012
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
PT570012
TE Connectivity
POWER/SIGNAL RELAY, 4PDT, MOMENTARY, 0.063A (COIL), 12VDC (COIL), 750mW (COIL), 6A (CONTACT), SOCKET MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 22.5 mm | |
Body Height | 29 mm | |
Body Length or Diameter | 28 mm | |
Coil Current(DC)-Max | 0.063 A | |
Coil Operate Voltage(DC) | 9 V | |
Coil Power | 750 mW | |
Coil Release Voltage(DC) | 1.2 V | |
Coil Resistance | 192 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 6A@250VAC | |
Contact Current(AC)-Max | 6 A | |
Contact Current(DC)-Max | 6 A | |
Contact Voltage(AC)-Max | 240 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 2000 Vrms | |
Dielectric Strength Between Open Contacts | 1200 Vrms | |
End Contact Material | SILVER NICKEL | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 20 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 28 X 22.5 X 29 | |
Reference Standard | CE; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 4 FORM C | |
Relay Function | 4PDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 15 ms | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 30 g |