Part Details for PT570506 by TE Connectivity
Overview of PT570506 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT570506
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08H3376
|
Newark | Pt570506 Rohs Compliant: Yes |Schrack Te Connectivity PT570506 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.3300 / $6.6500 | Buy Now |
DISTI #
PT570506-ND
|
DigiKey | RELAY GEN PURPOSE 4PDT 6A 6V Min Qty: 250 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.3043 | Buy Now |
DISTI #
655-PT570506
|
Mouser Electronics | General Purpose Relays 4PDT 6A 6VAC 11Ohm MINIATURE PWR RELAY RoHS: Compliant | 94 |
|
$6.3000 / $10.9500 | Buy Now |
|
Onlinecomponents.com | General Purpose PT Series Miniature Relay RoHS: Compliant |
99 In Stock |
|
$4.9900 / $8.9000 | Buy Now |
DISTI #
000000000002452694
|
Sager | General Purpose Relays 4PDT 6A 6VAC 11Ohm MINIATURE PWR RELAY Min Qty: 250 | 0 |
|
$5.3300 / $6.2800 | Buy Now |
|
Master Electronics | General Purpose PT Series Miniature Relay RoHS: Compliant |
99 In Stock |
|
$4.9900 / $8.9000 | Buy Now |
Part Details for PT570506
PT570506 CAD Models
PT570506 Part Data Attributes
|
PT570506
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
PT570506
TE Connectivity
POWER/SIGNAL RELAY, 4PDT, MOMENTARY, 1000mW (COIL), 6A (CONTACT), SOCKET MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COIL OPERATE VOLTAGE(AC): 4.8 V, COIL RELEASE VOLTAGE(AC): 1.8 V | |
Body Breadth | 22.5 mm | |
Body Height | 29 mm | |
Body Length or Diameter | 28 mm | |
Coil Current(AC)-Max | 0.167 A | |
Coil Power | 1000 mW | |
Coil Resistance | 11 Ω | |
Coil Voltage(AC)-Max | 6 V | |
Coil/Input Supply Type | AC | |
Contact (AC) Max Rating R Load | 6A@250VAC | |
Contact Current(AC)-Max | 6 A | |
Contact Current(DC)-Max | 6 A | |
Contact Voltage(AC)-Max | 240 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 2000 Vrms | |
Dielectric Strength Between Open Contacts | 1200 Vrms | |
End Contact Material | SILVER NICKEL | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 20 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 28 X 22.5 X 29 | |
Reference Standard | CE; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 4 FORM C | |
Relay Function | 4PDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 15 ms | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 30 g |