Part Details for PT5S7RC4 by TE Connectivity
Overview of PT5S7RC4 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT5S7RC4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35R0450
|
Newark | Power Relay, 4Pdt, 24Vac, 6A, Din Rail, Contact Configuration:4Pdt, Coil Voltage:24Vac, Contact Current:6A, Product Range:Pt Series, Relay Mounting:Din Rail, Coil Type:Non Latching, Contact Voltage Vac:240Vac, Relay Terminals:Screw Rohs Compliant: Yes |Schrack Te Connectivity PT5S7RC4 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.0400 / $33.4800 | Buy Now |
DISTI #
PB1533-ND
|
DigiKey | RELAY GEN PURPOSE 4PDT 6A 24V Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
12 In Stock |
|
$29.8637 / $37.3300 | Buy Now |
DISTI #
655-PT5S7RC4
|
Mouser Electronics | Industrial Relays 4 form C 6A 24 VAC RED LED RoHS: Compliant | 0 |
|
$27.9900 / $33.5900 | Order Now |
DISTI #
V99:2348_17729452
|
Arrow Electronics | Power Relay 24VAC 6A 4PDT(73.5x27x58)mm DIN Rail RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Date Code: 1621 | Americas - 5 |
|
$4.6200 | Buy Now |
Part Details for PT5S7RC4
PT5S7RC4 CAD Models
PT5S7RC4 Part Data Attributes:
|
PT5S7RC4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
PT5S7RC4
TE Connectivity
Power/Signal Relay, 4 Form C, 6A (Contact), AC Input, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 27 mm | |
Body Height | 58 mm | |
Body Length or Diameter | 73.5 mm | |
Coil Resistance | 192 Ω | |
Coil Voltage(AC)-Max | 24 V | |
Coil/Input Supply Type | AC | |
Contact Current(AC)-Max | 6 A | |
Contact Current(DC)-Max | 6 A | |
Contact Voltage(AC)-Max | 240 V | |
Dielectric Strength Between Coil and Contacts | 2500 Vrms | |
Dielectric Strength Between Open Contacts | 1200 Vrms | |
End Contact Material | SILVER NICKEL | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | 50 °C | |
Packing Method | BOX | |
Relay Form | 4 FORM C | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 85 g |