-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Datacom Transformer, LAN; 10/100 BASE-TX; ETHERNET Application(s), 1CT:1CT, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PT61018PEL by Bourns Inc is a Pulse/Datacom Transformer.
Pulse/Datacom Transformers are under the broader part category of Transformers.
Transformers are passive components that transfer electrical energy between circuits and adjust voltage levels through electromagnetic induction. They are crucial for applications like power transmission and reducing voltage for low-voltage devices. Read more about Transformers on our Transformers part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH5812
|
Newark | Xfmr, 10/100 Base-T, 1Port, Smd, No. Of Ports:1 Port, Turns Ratio:1:1, Inductance:350Μh, Isolation Voltage:1.5Kv, Transformer Mounting:Surface Mount, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Product Range:- Rohs Compliant: Yes |Bourns PT61018PEL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 912 |
|
$1.2000 / $2.0900 | Buy Now |
DISTI #
62X9322
|
Newark | Transformer, Lan, 1Ct:1Ct, 350Uh, Smd, No. Of Ports:1 Port, Turns Ratio:1Ct:1Ct, Inductance:350Μh, Isolation Voltage:1.5Kv, Transformer Mounting:Surface Mount, Operating Temperature Min:-40°C, Operating Temperature Max:85°C Rohs Compliant: Yes |Bourns PT61018PEL RoHS: Compliant Min Qty: 3600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6680 / $0.7890 | Buy Now |
DISTI #
PT61018PEL
|
Avnet Americas | Telecom Transformer 1:1 1.2 Ohm Prim. 1.2 Ohm Sec. -1.15dB Surface Mount - Tape and Reel (Alt: PT61018PEL) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.6250 / $0.7134 | Buy Now |
DISTI #
70371324
|
RS | LAN Transformer, 10/100 Base-Tx, OP -40C to +85C, CUT TAPE | Bourns PT61018PEL RoHS: Compliant Min Qty: 3600 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4200 / $1.7800 | RFQ |
|
Bristol Electronics | Min Qty: 4 | 63 |
|
$1.0312 / $1.6500 | Buy Now |
DISTI #
PT61018PEL
|
Avnet Abacus | Telecom Transformer 11 12 Ohm Prim 12 Ohm Sec 115dB Surface Mount - Tape and Reel (Alt: PT61018PEL) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 23 Weeks, 0 Days Container: Reel | Abacus - 4800 |
|
Buy Now | |
DISTI #
PT61018PEL
|
Chip One Stop | Passives RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 1567 |
|
$0.6800 / $1.1900 | Buy Now |
|
LCSC | 1CT1CT SMD-16P12.8x6.9mm Pulse Transformers(LAN) ROHS | 60 |
|
$0.7977 / $1.4918 | Buy Now |
|
Vyrian | Transformers | 2422 |
|
RFQ | |
|
Win Source Electronics | PULSE XFMR 1CT:1CT 350UH | 27932 |
|
$0.5240 / $0.7860 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PT61018PEL
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PT61018PEL
Bourns Inc
Datacom Transformer, LAN; 10/100 BASE-TX; ETHERNET Application(s), 1CT:1CT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Bourns | |
Additional Feature | HEIGHT DIMENSION INCLUDES TERMINAL ALSO | |
Application | LAN; 10/100 BASE-TX; ETHERNET | |
Height | 5.65 mm | |
Isolation Voltage | 1500 V | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE & REEL | |
Primary Inductance | 350 µH | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1CT:1CT | |
Width | 6.9 mm |