There are no models available for this part yet.
Overview of PT61021 by Bourns Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for PT61021 by Bourns Inc
Part Data Attributes for PT61021 by Bourns Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BOURNS INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
Bourns
|
Application
|
10/100/1000 BASE-T; ETHERNET
|
Height
|
6.8 mm
|
Isolation Voltage
|
1500 V
|
Length
|
17.8 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Functions
|
4
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Packing Method
|
TUBE
|
Primary Inductance
|
350 µH
|
Surface Mount
|
YES
|
Transformer Type
|
DATACOM TRANSFORMER
|
Turns Ratio (Np:Ns)
|
1CT:1
|
Width
|
15.8 mm
|
Alternate Parts for PT61021
This table gives cross-reference parts and alternative options found for PT61021. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PT61021, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
H5004 | Datacom Transformer, 1000 BASE-T Application(s), 1:1 | Pulse Electronics Corporation | PT61021 vs H5004 |
HS00-99540LFTR | Datacom Transformer, ETHERNET Application(s), 1CT:1CT, ROHS COMPLIANT | TT Electronics Resistors | PT61021 vs HS00-99540LFTR |
HS00-00096LFTR | DATACOM TRANSFORMER FOR ETHERNET APPLICATION(S), ROHS COMPLIANT | TT electronics / BI Technologies | PT61021 vs HS00-00096LFTR |
PE-65457T | Pulse Transformer, GENERAL PURPOSE Application(s), 1CT:1CT | Pulse Electronics Corporation | PT61021 vs PE-65457T |
H5015NL | Datacom Transformer, 1000 BASE-T Application(s), 1:1; 1:1; 1:1; 1:1, ROHS COMPLIANT | Pulse Electronics Corporation | PT61021 vs H5015NL |
HS00-00096LFTR | Datacom Transformer, ETHERNET Application(s), 1CT:1CT, ROHS COMPLIANT | TT Electronics Resistors | PT61021 vs HS00-00096LFTR |
H1267 | Datacom Transformer, 10/100 BASE-T; ETHERNET Application(s), 1:1, CHIP | Pulse Electronics Corporation | PT61021 vs H1267 |
HS00-99540LFTR | DATACOM TRANSFORMER FOR ETHERNET APPLICATION(S), ROHS COMPLIANT | TT electronics / BI Technologies | PT61021 vs HS00-99540LFTR |
PE-5763MT | Pulse Transformer, GENERAL PURPOSE Application(s), 1:1:1 | Pulse Electronics Corporation | PT61021 vs PE-5763MT |
PE-65457 | Pulse Transformer, GENERAL PURPOSE Application(s), 1CT:1CT | Pulse Electronics Corporation | PT61021 vs PE-65457 |