Part Details for PT6216E by Texas Instruments
Overview of PT6216E by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT6216E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 7 |
|
RFQ | ||
|
Rochester Electronics | Switching Regulator, Voltage-mode, 2A, 500kHz Switching Freq-Max, Hybrid RoHS: Compliant Status: Obsolete Min Qty: 1 | 14 |
|
$10.5800 / $12.4500 | Buy Now |
Part Details for PT6216E
PT6216E CAD Models
PT6216E Part Data Attributes
|
PT6216E
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PT6216E
Texas Instruments
2A SWITCHING REGULATOR, 500kHz SWITCHING FREQ-MAX, SMA12, SMD-12
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MODULE | |
Package Description | SMD-12 | |
Pin Count | 12 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Input Voltage-Max | 17 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 9 V | |
JESD-30 Code | R-XSMA-G12 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | SMSIP12H,.75 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 500 kHz | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for PT6216E
This table gives cross-reference parts and alternative options found for PT6216E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PT6216E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PT6216D | 2A SWITCHING REGULATOR, 500kHz SWITCHING FREQ-MAX, SMA12, HORIZONTAL MOUNT PACKAGE-12 | Texas Instruments | PT6216E vs PT6216D |
PT6216P | 2A SWITCHING REGULATOR, 500kHz SWITCHING FREQ-MAX, SMA12, VERTICAL MOUNT PACKAGE-12 | Texas Instruments | PT6216E vs PT6216P |