Part Details for PT6434/BMH by Lorlin Electronics LTD
Overview of PT6434/BMH by Lorlin Electronics LTD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT6434/BMH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24M6508
|
Newark | Switch, 1Pole, 12 Pos, Tht, 0.5A, 250V, No. Of Switch Positions:12 Position, No. Of Poles:1 Pole, Angle Of Throw:30°, Contact Current Ac Max:500Ma, Contact Voltage Ac Max:250V, Product Range:-, Illumination:Non Illuminated, Contact Rohs Compliant: Yes |Lorlin PT6434/BMH Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 189 |
|
$9.6100 / $14.8500 | Buy Now |