Part Details for PT6501H by Texas Instruments
Overview of PT6501H by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for PT6501H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Switching Regulator, 20A, 725kHz Switching Freq-Max, Hybrid ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 36 |
|
$32.0000 / $37.6400 | Buy Now |
Part Details for PT6501H
PT6501H CAD Models
PT6501H Part Data Attributes
|
PT6501H
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PT6501H
Texas Instruments
20A SWITCHING REGULATOR, 725kHz SWITCHING FREQ-MAX, SMA14, SIP MODULE-14
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SIP MODULE-14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-XSMA-X14 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 20 A | |
Package Body Material | UNSPECIFIED | |
Package Code | SMA | |
Package Equivalence Code | SIP14 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 725 kHz | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | SINGLE |
Alternate Parts for PT6501H
This table gives cross-reference parts and alternative options found for PT6501H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PT6501H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PT6502R | 20A SWITCHING REGULATOR, 725kHz SWITCHING FREQ-MAX, SMA14, VERTICAL MOUNT PACKAGE-14 | Texas Instruments | PT6501H vs PT6502R |
PT6511R | 8A SWITCHING REGULATOR, 725kHz SWITCHING FREQ-MAX, PSMA14, SIP-14 | Texas Instruments | PT6501H vs PT6511R |
PT6511H | 8A SWITCHING REGULATOR, 725kHz SWITCHING FREQ-MAX, SMA14 | Texas Instruments | PT6501H vs PT6511H |
PT6512R | 8A SWITCHING REGULATOR, 725kHz SWITCHING FREQ-MAX, PSMA14 | Texas Instruments | PT6501H vs PT6512R |
PT6516R | 8A SWITCHING REGULATOR, 725kHz SWITCHING FREQ-MAX, PSMA14 | Texas Instruments | PT6501H vs PT6516R |
PT6511N | 8A SWITCHING REGULATOR, 725kHz SWITCHING FREQ-MAX, PSMA14, SIP-14 | Texas Instruments | PT6501H vs PT6511N |
PT6515N | 8A SWITCHING REGULATOR, 725kHz SWITCHING FREQ-MAX, PSMA14 | Texas Instruments | PT6501H vs PT6515N |
PT6501N | 20A SWITCHING REGULATOR, 725kHz SWITCHING FREQ-MAX, SMA14, VERTICAL MOUNT PACKAGE-14 | Texas Instruments | PT6501H vs PT6501N |
PT6516N | 8A SWITCHING REGULATOR, 725kHz SWITCHING FREQ-MAX, PSMA14 | Texas Instruments | PT6501H vs PT6516N |
PT6505N | 20A SWITCHING REGULATOR, 725kHz SWITCHING FREQ-MAX, SMA14 | Texas Instruments | PT6501H vs PT6505N |