Part Details for PT6506LT by Texas Instruments
Overview of PT6506LT by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for PT6506LT
PT6506LT CAD Models
PT6506LT Part Data Attributes
|
PT6506LT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PT6506LT
Texas Instruments
20A SWITCHING REGULATOR, 725kHz SWITCHING FREQ-MAX, SMA14, SURFACE MOUNT PACKAGE-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MODULE | |
Package Description | , | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 3.1 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-XSMA-G14 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 20 A | |
Package Body Material | UNSPECIFIED | |
Package Code | SMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 725 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |
Alternate Parts for PT6506LT
This table gives cross-reference parts and alternative options found for PT6506LT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PT6506LT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PT6522F | 8A SWITCHING REGULATOR, 400kHz SWITCHING FREQ-MAX, SMA14, SMD-14 | Texas Instruments | PT6506LT vs PT6522F |
PT6522ET | 8A SWITCHING REGULATOR, 400kHz SWITCHING FREQ-MAX, SMA14, SMD-14 | Texas Instruments | PT6506LT vs PT6522ET |
PT6526L | IC 8 A SWITCHING REGULATOR, 400 kHz SWITCHING FREQ-MAX, SMA14, SMD-14, Switching Regulator or Controller | Texas Instruments | PT6506LT vs PT6526L |
PT6526B | 8A SWITCHING REGULATOR, 400kHz SWITCHING FREQ-MAX, SMA14, SMD-14 | Texas Instruments | PT6506LT vs PT6526B |
PT6515L | 8A SWITCHING REGULATOR, 725kHz SWITCHING FREQ-MAX, SMA14 | Texas Instruments | PT6506LT vs PT6515L |
PT6521L | 8A SWITCHING REGULATOR, 400kHz SWITCHING FREQ-MAX, SMA14, SMD-14 | Texas Instruments | PT6506LT vs PT6521L |
PT6514L | 8A SWITCHING REGULATOR, 725kHz SWITCHING FREQ-MAX, SMA14 | Texas Instruments | PT6506LT vs PT6514L |
PT6522E | 8A SWITCHING REGULATOR, 400kHz SWITCHING FREQ-MAX, SMA14, SMD-14 | Texas Instruments | PT6506LT vs PT6522E |
PT6526L | 8A SWITCHING REGULATOR, 400kHz SWITCHING FREQ-MAX, SMA14, SMD-14 | Rochester Electronics LLC | PT6506LT vs PT6526L |
PT6505L | 20A SWITCHING REGULATOR, 725kHz SWITCHING FREQ-MAX, PSMA14, SIP-14 | Texas Instruments | PT6506LT vs PT6505L |