Part Details for PT65106L254 by APEM Inc
Overview of PT65106L254 by APEM Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT65106L254
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73J1983
|
Newark | Rotary Switch,right Angle,hex-C,on-Off,number Of Positions:16,pc Tail Terminal,rotary Screw,pcb Hole Count:6 Rohs Compliant: Yes |Apem PT65106L254 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.2700 / $7.9000 | Buy Now |
DISTI #
679-1916-ND
|
DigiKey | SW ROTARY DIP HEX COMP 0.15A 24V Min Qty: 1 Lead time: 28 Weeks Container: Tube |
5577 In Stock |
|
$5.4461 / $9.2900 | Buy Now |
DISTI #
642-PT65106L254
|
Mouser Electronics | Coded Rotary Switches 16POS 0.15A 24VDC RoHS: Compliant | 3 |
|
$5.4400 / $9.2800 | Buy Now |
DISTI #
75000618
|
RS | DIP ROTARY SWITCH P60 10MM | APEM Components PT65106L254 Min Qty: 50 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$6.2700 | RFQ |
|
Onlinecomponents.com | Switch DIP SP16T 16 Flush Screwdriver 0.15A 42VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tube RoHS: Compliant |
1072 In Stock |
|
$5.2900 / $9.3600 | Buy Now |
DISTI #
60857635
|
Verical | Switch DIP N.O./N.C. SP16T 16 Flush Screwdriver 0.15A 42VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tube Min Qty: 10 Package Multiple: 5 Date Code: 2017 | Americas - 1070 |
|
$6.0364 / $10.2081 | Buy Now |
|
Quest Components | Rotary Switch, Right Angle, Hex-c, On-off, 16, Pc Tail Terminal, Rotary Screw, 6 | 57 |
|
$5.3040 / $12.2400 | Buy Now |
|
Chip1Cloud | SW ROTARY DIP HEX COMP 150MA 24V | 1220 |
|
RFQ | |
|
Master Electronics | Switch DIP SP16T 16 Flush Screwdriver 0.15A 42VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tube RoHS: Compliant |
1072 In Stock |
|
$5.2900 / $9.3600 | Buy Now |
Part Details for PT65106L254
PT65106L254 CAD Models
PT65106L254 Part Data Attributes
|
PT65106L254
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
PT65106L254
APEM Inc
Rotary Coded Switch, 16 Positions, Hexadecimal Complement, On-off, Latched, 0.4A, 24VDC, 6 PCB Hole Cnt, Solder Terminal, Screw Driver Actuator, Through Hole-right Angle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Samacsys Manufacturer | Apem | |
Actuator Length | ||
Actuator Material | NYLON | |
Actuator Type | SCREW DRIVER | |
Additional Feature | O-RING Si RUBBER ACTUATOR SEAL | |
Body Breadth | 6.5 mm | |
Body Height | 10 mm | |
Body Length or Diameter | 10 mm | |
Bushing Length | ||
Center Contact Material | PHOSPHOR BRONZE | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact Current(DC)-Max | 0.4 A | |
Contact (DC) Max Power Rating R Load | 1.5VA@24VDC | |
Contact (DC) Max Rating R Load | .4A@24VDC | |
Contact Function | ON-OFF | |
Contact Resistance | 0.08 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(DC)-Max | 24 V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | PHOSPHOR BRONZE | |
End Contact Plating | GOLD OVER NICKEL | |
Indexing Angle | 22.5 deg | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | THERMOPLASTIC | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Number of Positions | 16 | |
Number of Switch Sections | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
PCB Hole Count | 6 | |
Packing Method | TUBE | |
Sealing | MOLDED | |
Solderability | WAVE | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | HEXADECIMAL COMPLEMENT | |
Switch Type | ROTARY CODED SWITCH | |
Terminal Finish | Tin (Sn) | |
Terminal Material | BRASS | |
Termination Type | SOLDER | |
Washability | SOLVENT |