PT6526R
Description: Switching Regulator, 8A, 400kHz Switching Freq-Max, Hybrid, SIP-14

Overview of PT6526R by Power Trends Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for PT6526R by Power Trends Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PT6526R by Power Trends Inc

PT6526R
Power Trends Inc
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
POWER TRENDS INC
Package Description
SIP-14
Reach Compliance Code
unknown
Analog IC - Other Type
SWITCHING REGULATOR
Input Voltage-Max
5.5 V
Input Voltage-Min
3.1 V
Input Voltage-Nom
5 V
JESD-30 Code
R-XSIP-T14
Number of Functions
1
Number of Terminals
14
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current-Max
8 A
Output Voltage-Nom
1.8 V
Package Body Material
UNSPECIFIED
Package Code
SIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Surface Mount
NO
Switching Frequency-Max
400 kHz
Technology
HYBRID
Temperature Grade
INDUSTRIAL
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Want to compare parts?
  1. PT6526R
    Power Trends Inc
    Switching Regulator, 8A, 400kHz Switching Freq-Max, Hybrid, SIP-14
    VS

Related Parts for PT6526R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PT6526R by Power Trends Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PT6526R by Power Trends Inc

Select Manufacturer
Which Manufacturer of PT6526R would you like to use for your alert(s)?
  • Please alert me when PT6526R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PT6526R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PT6526R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PT6526R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PT6526R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PT6526R by Power Trends Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: