Part Details for PT65305L508 by APEM Inc
Overview of PT65305L508 by APEM Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT65305L508
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73J2004
|
Newark | Rotary Switch, right Angle, gray, on-Off, number Of Positions:16,pc Tail Terminal, rotary Shaft, pcb Hole Count:6 Rohs Compliant: Yes |Apem PT65305L508 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.5800 / $12.1600 | Buy Now |
DISTI #
642-PT65305L508
|
Mouser Electronics | Coded Rotary Switches DIP ROTARY SWITCH P60 10MM | 0 |
|
$5.7500 / $8.4300 | Order Now |
DISTI #
75000652
|
RS | DIP ROTARY SWITCH P60 10MM | APEM Components PT65305L508 Min Qty: 50 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$5.7000 | RFQ |
|
Onlinecomponents.com | 0 |
|
$3.5300 / $7.4800 | Buy Now | |
|
Master Electronics | 0 |
|
$3.5300 / $7.4800 | Buy Now |
Part Details for PT65305L508
PT65305L508 CAD Models
PT65305L508 Part Data Attributes:
|
PT65305L508
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
PT65305L508
APEM Inc
Rotary Coded Switch, 16 Positions, Gray Code, On-off, Latched, 0.4A, 24VDC, 6 PCB Hole Cnt, Solder Terminal, Spindle Actuator, Through Hole-right Angle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Actuator Length | 0.287 inch | |
Actuator Material | NYLON | |
Actuator Type | SPINDLE | |
Additional Feature | O-RING Si RUBBER ACTUATOR SEAL | |
Body Breadth | 6.8 mm | |
Body Height | 10 mm | |
Body Length or Diameter | 10 mm | |
Bushing Length | ||
Center Contact Material | PHOSPHOR BRONZE | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact Current(DC)-Max | 0.4 A | |
Contact (DC) Max Power Rating R Load | 1.5VA@24VDC | |
Contact (DC) Max Rating R Load | .4A@24VDC | |
Contact Function | ON-OFF | |
Contact Resistance | 0.08 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(DC)-Max | 24 V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | PHOSPHOR BRONZE | |
End Contact Plating | GOLD OVER NICKEL | |
Indexing Angle | 22.5 deg | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | THERMOPLASTIC | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Number of Positions | 16 | |
Number of Switch Sections | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
PCB Hole Count | 6 | |
Sealing | MOLDED | |
Solderability | WAVE | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | GRAY CODE | |
Switch Type | ROTARY CODED SWITCH | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Material | BRASS | |
Termination Type | SOLDER | |
Washability | SOLVENT |
Alternate Parts for PT65305L508
This table gives cross-reference parts and alternative options found for PT65305L508. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PT65305L508, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PT65505L254 | Rotary Coded Switch, 16 Positions, Gray Code, On-off, Latched, 0.4A, 24VDC, 6 PCB Hole Cnt, Solder Terminal, Segment Wheel Actuator, Through Hole-right Angle | APEM Inc | PT65305L508 vs PT65505L254 |
PT65305L254 | Rotary Coded Switch, 16 Positions, Gray Code, On-off, Latched, 0.4A, 24VDC, 6 PCB Hole Cnt, Solder Terminal, Spindle Actuator, Through Hole-right Angle | APEM Inc | PT65305L508 vs PT65305L254 |
PT65505L508 | Rotary Coded Switch, 16 Positions, Gray Code, On-off, Latched, 0.4A, 24VDC, 6 PCB Hole Cnt, Solder Terminal, Segment Wheel Actuator, Through Hole-right Angle | APEM Inc | PT65305L508 vs PT65505L508 |