Part Details for PT65501RT by APEM Inc
Overview of PT65501RT by APEM Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT65501RT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AC4243
|
Newark | Dip Rotary Switch P60 10Mm Rohs Compliant: Yes |Apem PT65501RT RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.0100 / $6.3200 | Buy Now |
DISTI #
679-PT65501RT-ND
|
DigiKey | DIP ROTARY SWITCH P60 10MM Min Qty: 50 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.1902 | Buy Now |
DISTI #
642-PT65501RT
|
Mouser Electronics | Coded Rotary Switches DIP ROTARY SWITCH P60 10MM RoHS: Compliant | 0 |
|
$4.1700 / $6.9800 | Order Now |
DISTI #
75000681
|
RS | DIP ROTARY SWITCH P60 10MM | APEM Components PT65501RT Min Qty: 50 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$5.0100 | RFQ |
|
Onlinecomponents.com | Rotary Code Switch - Segment Wheel Actuator - BCD Code - 42V Max Operating Voltage. RoHS: Compliant | 0 |
|
$3.0500 / $6.4200 | Buy Now |
|
Master Electronics | Rotary Code Switch - Segment Wheel Actuator - BCD Code - 42V Max Operating Voltage. RoHS: Compliant | 0 |
|
$3.0500 / $6.4200 | Buy Now |
Part Details for PT65501RT
PT65501RT CAD Models
PT65501RT Part Data Attributes
|
PT65501RT
APEM Inc
Buy Now
|
Compare Parts:
PT65501RT
APEM Inc
|
Samacsys Manufacturer | Apem |