Part Details for PT6651L by Texas Instruments
Overview of PT6651L by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Renewable Energy
Telecommunications
Automotive
Price & Stock for PT6651L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Switching Regulator, 5A, 600kHz Switching Freq-Max, Hybrid, PSMA14 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 27 |
|
$25.7700 / $30.3200 | Buy Now |
Part Details for PT6651L
PT6651L CAD Models
PT6651L Part Data Attributes:
|
PT6651L
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PT6651L
Texas Instruments
5A SWITCHING REGULATOR, 600kHz SWITCHING FREQ-MAX, PSMA14, ROHS COMPLIANT, PLASTIC, SMD-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, PLASTIC, SMD-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Input Voltage-Max | 28 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PSMA-G14 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 600 kHz | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |
Alternate Parts for PT6651L
This table gives cross-reference parts and alternative options found for PT6651L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PT6651L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PT6653L | 5A SWITCHING REGULATOR, 600kHz SWITCHING FREQ-MAX, PSMA14, ROHS COMPLIANT, PLASTIC, SMD-14 | Texas Instruments | PT6651L vs PT6653L |
PT6656L | 5A SWITCHING REGULATOR, 600kHz SWITCHING FREQ-MAX, PSMA14, ROHS COMPLIANT, PLASTIC, SMD-14 | Texas Instruments | PT6651L vs PT6656L |
PT6654L | IC 5 A SWITCHING REGULATOR, 600 kHz SWITCHING FREQ-MAX, PSMA14, PLASTIC, SMD-14, Switching Regulator or Controller | Texas Instruments | PT6651L vs PT6654L |
PT6652L | 5A SWITCHING REGULATOR, 600kHz SWITCHING FREQ-MAX, PSMA14, PLASTIC, SMD-14 | Texas Instruments | PT6651L vs PT6652L |