Power Circuits
PT6717N
Texas Instruments
Description: 13A SWITCHING REGULATOR, 400kHz SWITCHING FREQ-MAX, SMA17, SIP-17

Overview of PT6717N by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

CAD Models for PT6717N by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PT6717N by Texas Instruments

PT6717N
Texas Instruments
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
MODULE
Package Description
, SIP17
Pin Count
17
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Analog IC - Other Type
SWITCHING REGULATOR
Control Mode
VOLTAGE-MODE
Input Voltage-Max
5.5 V
Input Voltage-Min
3.1 V
Input Voltage-Nom
3.3 V
JESD-30 Code
R-XSMA-T17
Number of Functions
1
Number of Terminals
17
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current-Max
13 A
Package Body Material
UNSPECIFIED
Package Code
SMA
Package Equivalence Code
SIP17
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Surface Mount
NO
Switcher Configuration
SINGLE
Switching Frequency-Max
400 kHz
Technology
HYBRID
Temperature Grade
INDUSTRIAL
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Want to compare parts?
  1. PT6717N
    Texas Instruments
    13A SWITCHING REGULATOR, 400kHz SWITCHING FREQ-MAX, SMA17, SIP-17
    VS

Alternate Parts for PT6717N

This table gives cross-reference parts and alternative options found for PT6717N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PT6717N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PT6719N IC 14 A SWITCHING REGULATOR, 400 kHz SWITCHING FREQ-MAX, SMA17, VERTICAL MOUNT PACKAGE-17, Switching Regulator or Controller Texas Instruments PT6717N vs PT6719N

Related Parts for PT6717N

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PT6717N by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PT6717N by Texas Instruments

Select Manufacturer
Which Manufacturer of PT6717N would you like to use for your alert(s)?
  • Please alert me when PT6717N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PT6717N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PT6717N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PT6717N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PT6717N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PT6717N by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: