PT6921N
Description: Switching Regulator, 5.5A, 725kHz Switching Freq-Max, SIP-23

Overview of PT6921N by Power Trends Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for PT6921N by Power Trends Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PT6921N by Power Trends Inc

PT6921N
Power Trends Inc
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
POWER TRENDS INC
Package Description
SIP-23
Reach Compliance Code
unknown
Additional Feature
ALSO OPERATES AT 2.5V
Analog IC - Other Type
SWITCHING REGULATOR
Input Voltage-Max
5.5 V
Input Voltage-Min
4.5 V
Input Voltage-Nom
5 V
JESD-30 Code
R-XSMA-T23
Number of Functions
1
Number of Terminals
23
Operating Temperature-Max
65 °C
Operating Temperature-Min
Output Current-Max
5.5 A
Output Voltage-Nom
1.8 V
Package Body Material
UNSPECIFIED
Package Code
SMA
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Surface Mount
NO
Switching Frequency-Max
725 kHz
Temperature Grade
COMMERCIAL
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Want to compare parts?
  1. PT6921N
    Power Trends Inc
    Switching Regulator, 5.5A, 725kHz Switching Freq-Max, SIP-23
    VS

Related Parts for PT6921N

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PT6921N by Power Trends Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PT6921N by Power Trends Inc

Select Manufacturer
Which Manufacturer of PT6921N would you like to use for your alert(s)?
  • Please alert me when PT6921N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PT6921N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PT6921N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PT6921N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PT6921N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PT6921N by Power Trends Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: