There are no models available for this part yet.
Overview of PT722BT80CTE471 by KOA Speer Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for PT722BT80CTE471 by KOA Speer Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 6073 |
|
RFQ |
CAD Models for PT722BT80CTE471 by KOA Speer Electronics Inc
Part Data Attributes for PT722BT80CTE471 by KOA Speer Electronics Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
KOA SPEER ELECTRONICS INC
|
Package Description
|
CHIP, 1206, ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.40.80.70
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Packing Method
|
TR, EMBOSSED PLASTIC, 7 INCH
|
Rated Temperature
|
80 °C
|
Resistance
|
470 Ω
|
Resistor Type
|
PTC THERMISTOR
|
Surface Mount
|
YES
|
Terminal Finish
|
Tin (Sn)
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Thermistor Application
|
OVERLOAD PROTECTION
|
Tolerance
|
50%
|
Alternate Parts for PT722BT80CTE471
This table gives cross-reference parts and alternative options found for PT722BT80CTE471. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PT722BT80CTE471, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NT732BLTD333J3800J | NTC Thermistor, 33000ohm, Surface Mount, CHIP, 1206 | KOA Speer Electronics Inc | PT722BT80CTE471 vs NT732BLTD333J3800J |
NT732ALTD303L3800J | NTC Thermistor, 30000ohm, Surface Mount, CHIP, 0805 | KOA Speer Electronics Inc | PT722BT80CTE471 vs NT732ALTD303L3800J |
NT732BLTD473J3800J | NTC Thermistor, 47000ohm, Surface Mount, CHIP, 1206 | KOA Speer Electronics Inc | PT722BT80CTE471 vs NT732BLTD473J3800J |
NT732BLTD682K3800K | NTC Thermistor, 6800ohm, Surface Mount, CHIP, 1206 | KOA Speer Electronics Inc | PT722BT80CTE471 vs NT732BLTD682K3800K |
NT732BTBK473K3800J | NTC Thermistor, 47000ohm, Surface Mount, CHIP, 1206, ROHS COMPLIANT | KOA Speer Electronics Inc | PT722BT80CTE471 vs NT732BTBK473K3800J |
NT732BLTD683K3800J | NTC Thermistor, 68000ohm, Surface Mount, CHIP, 1206 | KOA Speer Electronics Inc | PT722BT80CTE471 vs NT732BLTD683K3800J |
NT732ALTD153J4100H | NTC Thermistor, 15000ohm, Surface Mount, CHIP, 0805 | KOA Speer Electronics Inc | PT722BT80CTE471 vs NT732ALTD153J4100H |
NT732ATBK502L3500J | NTC Thermistor, 5000ohm, Surface Mount, CHIP, 0805, ROHS COMPLIANT | KOA Speer Electronics Inc | PT722BT80CTE471 vs NT732ATBK502L3500J |
NT732ALTD223K3800J | NTC Thermistor, 22000ohm, Surface Mount, CHIP, 0805 | KOA Speer Electronics Inc | PT722BT80CTE471 vs NT732ALTD223K3800J |
NT732ALTD683J3800J | NTC Thermistor, 68000ohm, Surface Mount, CHIP, 0805 | KOA Speer Electronics Inc | PT722BT80CTE471 vs NT732ALTD683J3800J |
Related Parts for PT722BT80CTE471
-
PRF21BE471QB5RANon-linear Resistors
-
GRM188B11E104KA01DFixed Capacitors
-
CRCW060330K1FKEAFixed Resistors
-
STPS40150CGRectifier Diodes
-
51281-0594Headers and Edge Type Connectors
-
0213004.MXPElectric Fuses
-
SRR0735A-100MFixed Inductors
-
BSC060N10NS3GPower Field-Effect Transistors
-
STM32F411RET6Microcontrollers