Part Details for PT75R-980HM by API Delevan
Overview of PT75R-980HM by API Delevan
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3980HMSE#TRPBF | Analog Devices | 58V, 2A, 2.4MHz Buck Sw Reg w/ | |
LT3980HMSE#PBF | Analog Devices | 58V, 2A, 2.4MHz Buck Sw Reg w/ |
Price & Stock for PT75R-980HM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PT75R-980HM-ND
|
DigiKey | FIXED IND 75UH 5.2A 40 MOHM TH Min Qty: 100 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.4428 | Buy Now |
DISTI #
807-PT75R-980HM
|
Mouser Electronics | Power Inductors - Leaded 75uH 15% .04ohm HznMnt Toroid PwrInd RoHS: Compliant | 0 |
|
$6.9900 / $10.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks | 0 |
|
$6.6700 | Buy Now |
Part Details for PT75R-980HM
PT75R-980HM CAD Models
PT75R-980HM Part Data Attributes
|
PT75R-980HM
API Delevan
Buy Now
Datasheet
|
Compare Parts:
PT75R-980HM
API Delevan
FIXED IND 75UH 5.2A 40 MOHM TH
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | API DELEVAN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | API Delevan | |
Construction | Toroidal | |
Core Material | IRON | |
DC Resistance | 0.04 Ω | |
Inductance-Nom (L) | 75 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Lead Diameter | 0.81 mm | |
Lead Length | 12.7 mm | |
Lead Spacing | 22.61 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Package Diameter | 24.89 mm | |
Package Length | 9.65 mm | |
Package Style | Toroidal | |
Packing Method | Bulk | |
Rated Current-Max | 5.2 A | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | YES | |
Surface Mount | NO | |
Terminal Finish | Tin/Copper (Sn99.3Cu0.7) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 15% |
Alternate Parts for PT75R-980HM
This table gives cross-reference parts and alternative options found for PT75R-980HM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PT75R-980HM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PT75-980-HM | General Purpose Inductor, 75uH, 15%, 1 Element, Iron-Core, RADIAL LEADED | API Delevan | PT75R-980HM vs PT75-980-HM |
PT75R-980 | General Purpose Inductor, 75uH, 15%, Iron-Core, | API Delevan | PT75R-980HM vs PT75R-980 |