Part Details for PT7681N by Texas Instruments
Overview of PT7681N by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for PT7681N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 17 |
|
RFQ | ||
|
Quest Components | 13 |
|
$43.4880 / $48.3200 | Buy Now | |
|
Rochester Electronics | Switching Regulator, Voltage-mode, 30A, 350kHz Switching Freq-Max, Hybrid, MSMA27 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 130 |
|
$30.2000 / $35.5300 | Buy Now |
Part Details for PT7681N
PT7681N CAD Models
PT7681N Part Data Attributes
|
PT7681N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PT7681N
Texas Instruments
30A SWITCHING REGULATOR, 350kHz SWITCHING FREQ-MAX, MSMA27, ROHS COMPLIANT, METAL, SIP-27
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SIP | |
Package Description | ROHS COMPLIANT, METAL, SIP-27 | |
Pin Count | 27 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-MSMA-T27 | |
Number of Functions | 1 | |
Number of Terminals | 27 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 30 A | |
Package Body Material | METAL | |
Package Equivalence Code | SIP27 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 350 kHz | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |