Part Details for PT7741N by Power Trends Inc
Overview of PT7741N by Power Trends Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PT7741N
PT7741N CAD Models
PT7741N Part Data Attributes:
|
PT7741N
Power Trends Inc
Buy Now
Datasheet
|
Compare Parts:
PT7741N
Power Trends Inc
DC-DC Booster Module, SIP-27
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | POWER TRENDS INC | |
Package Description | SIP-27 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | DC-DC BOOSTER MODULE | |
JESD-30 Code | R-XSMA-T27 | |
Number of Terminals | 27 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |