Part Details for PT7773A by Texas Instruments
Overview of PT7773A by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for PT7773A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Switching Regulator, Voltage-mode, 32A, 750kHz Switching Freq-Max, Hybrid RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 157 |
|
$62.3900 / $73.4000 | Buy Now |
Part Details for PT7773A
PT7773A CAD Models
PT7773A Part Data Attributes
|
PT7773A
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PT7773A
Texas Instruments
32A SWITCHING REGULATOR, 750kHz SWITCHING FREQ-MAX, SMA27, HORIZONTAL MOUNT PACKAGE-27
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MODULE | |
Package Description | HORIZONTAL MOUNT PACKAGE-27 | |
Pin Count | 27 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-XSMA-T27 | |
Number of Functions | 1 | |
Number of Terminals | 27 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Current-Max | 32 A | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | SIP27H,1.8 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 750 kHz | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for PT7773A
This table gives cross-reference parts and alternative options found for PT7773A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PT7773A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PT7704A | 18A SWITCHING REGULATOR, 750kHz SWITCHING FREQ-MAX, SMA27, HORIZONTAL THROUGH HOLE, SIP-27 | Texas Instruments | PT7773A vs PT7704A |