There are no models available for this part yet.
Overview of PT78NR106ST by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for PT78NR106ST by Texas Instruments
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 145 |
|
RFQ | ||||
Quest Components | 116 |
|
$16.3856 / $21.0672 | Buy Now |
CAD Models for PT78NR106ST by Texas Instruments
Part Data Attributes for PT78NR106ST by Texas Instruments
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
MODULE
|
Package Description
|
, SMSIP3H,1.0
|
Pin Count
|
3
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
SWITCHING REGULATOR
|
Control Mode
|
VOLTAGE-MODE
|
Input Voltage-Max
|
21 V
|
Input Voltage-Min
|
7 V
|
Input Voltage-Nom
|
10 V
|
JESD-30 Code
|
R-XSMA-G3
|
Number of Functions
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
0.8 A
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
SMA
|
Package Equivalence Code
|
SMSIP3H,1.0
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Switcher Configuration
|
SINGLE
|
Switching Frequency-Max
|
700 kHz
|
Technology
|
HYBRID
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Alternate Parts for PT78NR106ST
This table gives cross-reference parts and alternative options found for PT78NR106ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PT78NR106ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PT78NR106V | 0.8A SWITCHING REGULATOR, 700kHz SWITCHING FREQ-MAX, SMA3, ROHS COMPLIANT, SIP-3 | Texas Instruments | PT78NR106ST vs PT78NR106V |
PT78NR106H | 0.8A SWITCHING REGULATOR, 700kHz SWITCHING FREQ-MAX, SMA3, ROHS COMPLIANT, SIP-3 | Texas Instruments | PT78NR106ST vs PT78NR106H |
Related Parts for PT78NR106ST
-
PT6622DSwitching Regulator or Controllers
-
PTK25-D24-D12-TOther Analog ICs
-
PT7M7824TTAEXPower Management Circuits
-
PSMN7R0-100XSPower Field-Effect Transistors
-
PT7M8216B25XZEXLinear Regulator ICs
-
PR1007RRectifier Diodes
-
PSMAJ400A-13Transient Suppressors
-
PT7741NPower Supply Modules
-
PS2806-1Optocoupler